text.skipToContent text.skipToNavigation

Manufacturer Part #

HR10A-10R-10SB(71)

10 Position Circular Connector Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 2434
Product Specification Section
Hirose Electric HR10A-10R-10SB(71) - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Receptacle
No of Positions: 10
Mating Type: Push Pull
Termination: Female/Socket Solder
Material: Metal
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$402.00
USD
Quantity
Unit Price
60
$6.70
120
$6.67
180
$6.65
240
$6.63
300+
$6.59