text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP04-18-08PR-WTA

Size 18 Receptacle with 8 positions, pin reduced seal, wide thread adapter

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
Amphenol Sine Systems AHDP04-18-08PR-WTA - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 8
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Voltage Rating: 250V
Current Rating: 25A
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
200
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.38
USD
Quantity
Unit Price
1
$5.38
10
$5.25
30
$5.16
75
$5.09
200+
$4.94
Product Variant Information section