Manufacturer Part #
AD-03BMMB-QL8AP0
X-LOK Mini Size IP68 3 Position Plug Screw Straight Cable Mount Circular Connector
Product Specification Section
Amphenol LTW AD-03BMMB-QL8AP0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW AD-03BMMB-QL8AP0 - Technical Attributes
Attributes Table
Type: | Miniature-Circular-Connector |
Style/Orientation: | Straight |
No of Positions: | 3 |
Mating Type: | Push-Twist |
IP Rating: | IP68 |
Material: | Plastic |
Current Rating: | 5A |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
4,898
USA:
4,898
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$5.66
10
$5.59
30
$5.54
75
$5.50
200+
$5.42
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Cable Mount