text.skipToContent text.skipToNavigation

Manufacturer Part #

ZG05HV-6S-R

ZG05HV Series 6 Position Dark Gray Color PA Material Plug Retainer

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code:
Product Specification Section
Hirose Electric ZG05HV-6S-R - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Retainer, Clip
No of Positions: 6
Color: Grey
Material: Polyamide
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +125°C
Voltage Rating: 1000V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,440.00
USD
Quantity
Unit Price
6,000+
$0.24