Manufacturer Part #
ZG05HV-6S-R
ZG05HV Series 6 Position Dark Gray Color PA Material Plug Retainer
Product Specification Section
Hirose Electric ZG05HV-6S-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric ZG05HV-6S-R - Technical Attributes
Attributes Table
Type: | Accessory |
Accessory Type: | Retainer, Clip |
No of Positions: | 6 |
Color: | Grey |
Material: | Polyamide |
Insulation Resistance: | 100MΩ |
Operating Temp Range: | -40°C to +125°C |
Voltage Rating: | 1000V |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
6,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
6000 per Bag