text.skipToContent text.skipToNavigation

Manufacturer Part #

WM-2P

Wedge Lock 2 Contact Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2202
Product Specification Section
TE Connectivity WM-2P - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 2
Color: Orange
Material: Polybutylene Terephthalate
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
81,249
USA:
68,480
Germany (Online Only):
12,769
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.07
USD
Quantity
Unit Price
1
$0.0689
400
$0.067
1,250
$0.0651
4,000
$0.0633
12,500+
$0.0597
Product Variant Information section