text.skipToContent text.skipToNavigation

Manufacturer Part #

FLSC80501000

BrightConnX™ DOME COVER 80 mm DIA, 50 mm high, FLS Series - GREY

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code: 2042
Product Specification Section
Amphenol Communications Solutions FLSC80501000 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Cover
Color: Grey
Material: Polycarbonate
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$204.00
USD
Quantity
Web Price
80
$2.55
160
$2.50
240
$2.47
320
$2.45
400+
$2.39