Manufacturer Part #
FLSC80501000
BrightConnX™ DOME COVER 80 mm DIA, 50 mm high, FLS Series - GREY
Product Specification Section
Amphenol Communications Solutions FLSC80501000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions FLSC80501000 - Technical Attributes
Attributes Table
Type: | Accessory |
Accessory Type: | Cover |
Color: | Grey |
Material: | Polycarbonate |
Operating Temp Range: | -40°C to +105°C |
Pricing Section
Global Stock:
1,040
Germany (Online Only):
1,040
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
80
$2.12
320
$2.06
800
$2.02
2,000
$1.98
3,200+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
80 per Box