text.skipToContent text.skipToNavigation

Manufacturer Part #

A3-GPIN(A)

Connector Accessories Polarizing Key Poly Acetal White

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Hirose Electric A3-GPIN(A) - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Keying Plug
Color: White
Operating Temp Range: -55°C to +85°C
Voltage Rating: 200V
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$8.18
USD
Quantity
Unit Price
100
$0.0818
500
$0.0786
2,000
$0.0758
5,000
$0.0741
12,500+
$0.0708
Product Variant Information section