text.skipToContent text.skipToNavigation

Manufacturer Part #

770986-1

Miniature Universal MATE-N-LOK 26-22 AWG Wire to Cable Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
TE Connectivity 770986-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 22-26
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Features & Applications

The 770986-1 is intended for use with Mini Universal MATE-N-LOK connectors. The 770986-1 is a brass pre-tin plated socket contact rated to 9.5 amps and sized to accommodate 26-22 AWG wire.

Features:

  • Product Type = Contact
  • Connector Line = Mini-Universal MATE-N-LOK
  • Wire Insulation Diameter (mm [in]) = 1.20 – 1.75 [0.047 – 0.069]
  • Voltage (VAC) = 600
  • Current Rating (A) = 9.5
  • Termination Method = Crimp
  • Solder Tail Contact Plating = Pre-Tin
  • Wire Range (mm [AWG]) = 0.12-0.40² [26-22]
  • Contact Diameter (mm [in]) = 0.99 [0.039]
  • Stock Thickness (mm [in]) = 0.20 [0.008]
  • Contact Type = Socket
  • Contact Termination Type = Crimp
  • Contact Base Material = Brass
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant
  • Lead Free Solder Processes = Not relevant for lead free process
  • RoHS/ELV Compliance History = Always was RoHS compliant

 

Pricing Section
Global Stock:
98,050
USA:
98,050
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.11
USD
Quantity
Unit Price
1
$0.108
250
$0.105
1,000
$0.101
2,500
$0.099
10,000+
$0.0933
Product Variant Information section