text.skipToContent text.skipToNavigation

Manufacturer Part #

709159001402006

1 Position Board to Board Surface Mount Socket Contact

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2439
Product Specification Section
KYOCERA AVX 709159001402006 - Technical Attributes
Attributes Table
Type: Contact
No of Positions: 1
Contact Material: Copper Alloy
Contact Plating: Gold
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4500
Multiple Of:
4500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$374.85
USD
Quantity
Unit Price
4,500
$0.0833
9,000
$0.0819
13,500
$0.0811
18,000
$0.0805
22,500+
$0.0788