text.skipToContent text.skipToNavigation

Manufacturer Part #

709159001402006

1 Position Board to Board Surface Mount Socket Contact

Product Specification Section
KYOCERA AVX 709159001402006 - Technical Attributes
Attributes Table
Type: Contact
No of Positions: 1
Contact Material: Copper Alloy
Contact Plating: Gold
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
4500
Total
$0.09
USD
Quantity
Unit Price
1
$0.0903
20
$0.0823
100
$0.0783
500
$0.0744
2,500+
$0.0695