text.skipToContent text.skipToNavigation

Manufacturer Part #

640252-2

SL-156 Pre-Tin 24-18 AWG Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2339
Product Specification Section
TE Connectivity 640252-2 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
No of Positions: 1
Wire Gauge: AWG 24-18
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Features & Applications

The 640252-2 is a SL-156 Pre-Tin 24-18 AWG Crimp Socket Contact.

The AMP SL-156 connectors shown on the following pages are designed to mate with .045 [1.14] square or round post headers or staked posts on .156 [3.96] centers. The wire-to-board  connector is a two-piece connector system with the wire crimped to the contact, then inserted into the housing. This product mates with the MTA-156 flat, polarized and friction lock header, or staked posts (not MTA-156 shrouded headers).

Features:

  • Termination Method to Wire/Cable = Crimp
  • Wire Size (mm² [AWG]) = 0.9-0.2² [18-24]
  • Used For = SL-156 Housings
  • Wire Insulation Diameter (mm [in]) = 2.79 [0.110]
  • Unmating Force = High
  • Mating Force = High Force
  • Contact Configuration = SL-156 Contacts
  • Contact Plating, Mating Area, Material = Pre-Tin
  • Contact Base Material = Brass
  • Packaging Method = Strip
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$118.20
USD
Quantity
Unit Price
6,000
$0.0197
12,000
$0.0194
24,000
$0.0191
30,000
$0.019
90,000+
$0.0184