640252-2 in Reel by TE Connectivity | Outils, contacts et accessoires | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

640252-2

SL-156 Pre-Tin 24-18 AWG Crimp Socket Contact

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2110
Product Specification Section
TE Connectivity 640252-2 - Caractéristiques techniques
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
No of Positions: 1
Wire Gauge: AWG 24-18
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Méthode de montage : Wire Mount
Fonctionnalités et applications

The 640252-2 is a SL-156 Pre-Tin 24-18 AWG Crimp Socket Contact.

The AMP SL-156 connectors shown on the following pages are designed to mate with .045 [1.14] square or round post headers or staked posts on .156 [3.96] centers. The wire-to-board  connector is a two-piece connector system with the wire crimped to the contact, then inserted into the housing. This product mates with the MTA-156 flat, polarized and friction lock header, or staked posts (not MTA-156 shrouded headers).

Features:

  • Termination Method to Wire/Cable = Crimp
  • Wire Size (mm² [AWG]) = 0.9-0.2² [18-24]
  • Used For = SL-156 Housings
  • Wire Insulation Diameter (mm [in]) = 2.79 [0.110]
  • Unmating Force = High
  • Mating Force = High Force
  • Contact Configuration = SL-156 Contacts
  • Contact Plating, Mating Area, Material = Pre-Tin
  • Contact Base Material = Brass
  • Packaging Method = Strip
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
19 Semaines
Commande minimale :
30000
Multiples de :
30000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
552,00 $
USD
Quantité
Prix unitaire
30 000
$0.0184
60 000
$0.0181
90 000+
$0.0178
Product Variant Information section