Manufacturer Part #
170360-1
MATE-N-LOK 22-18 AWG Wire to Cable Crimp Pin Contact
Product Specification Section
TE Connectivity 170360-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 170360-1 - Technical Attributes
Attributes Table
Type: | Contact |
Contact Termination: | Crimp Terminal |
No of Positions: | 1 |
Wire Gauge: | AWG 22-18 |
Contact Material: | Brass |
Contact Plating: | Pre-Tin |
Voltage Rating: | 600V |
Mounting Method: | Wire Mount |
Features & Applications
The 170360-1 is a MATE-N-LOK 22-18 AWG Wire to Cable Crimp Pin Contact.
Features:
- Product Type = Contact
- Connector Line = Mini-Universal MATE-N-LOK
- Wire Insulation Diameter (mm [in]) = 1.50 – 2.40 [0.059 – 0.094], 3.38 [0.133]
- Voltage (VAC) = 600
- Current Rating (A) = 9.5
- Termination Method = Crimp
- Solder Tail Contact Plating = Pre-Tin
- Wire Range (mm [AWG]) = 0.30-0.90² [22-18], (2) 0.30-0.40² [(2) 22]
- Contact Diameter (mm [in]) = 0.99 [0.039]
- Stock Thickness (mm [in]) = 0.25 [0.010]
- Contact Type = Pin
- Contact Termination Type = Crimp
- Contact Base Material = Brass
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
4,000
$0.0348
8,000
$0.0343
16,000
$0.0337
20,000
$0.0336
60,000+
$0.0325
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Wire Mount