text.skipToContent text.skipToNavigation

Manufacturer Part #

170360-1

MATE-N-LOK 22-18 AWG Wire to Cable Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2408
Product Specification Section
TE Connectivity 170360-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
No of Positions: 1
Wire Gauge: AWG 22-18
Contact Material: Brass
Contact Plating: Pre-Tin
Voltage Rating: 600V
Mounting Method: Wire Mount
Features & Applications

The 170360-1 is a MATE-N-LOK 22-18 AWG Wire to Cable Crimp Pin Contact.

Features:

  • Product Type = Contact
  • Connector Line = Mini-Universal MATE-N-LOK
  • Wire Insulation Diameter (mm [in]) = 1.50 – 2.40 [0.059 – 0.094], 3.38 [0.133]
  • Voltage (VAC) = 600
  • Current Rating (A) = 9.5
  • Termination Method = Crimp
  • Solder Tail Contact Plating = Pre-Tin
  • Wire Range (mm [AWG]) = 0.30-0.90² [22-18], (2) 0.30-0.40² [(2) 22]
  • Contact Diameter (mm [in]) = 0.99 [0.039]
  • Stock Thickness (mm [in]) = 0.25 [0.010]
  • Contact Type = Pin
  • Contact Termination Type = Crimp
  • Contact Base Material = Brass

 

 

Pricing Section
Global Stock:
188,000
Germany (Online Only):
188,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$126.40
USD
Quantity
Unit Price
4,000
$0.0316
8,000
$0.0311
16,000
$0.0306
20,000
$0.0304
60,000+
$0.0295