text.skipToContent text.skipToNavigation

Manufacturer Part #

1-963745-1

AWG 20-17 Pre-Tin Plated Copper Crimp Terminal Cable Mount Connector Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2223
Product Specification Section
TE Connectivity 1-963745-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 20-17
Material: Copper
Contact Plating: Pre-Tin
Dimension: 27.3 x 4.1 mm
Mounting Method: Cable Mount
Pricing Section
Global Stock:
90,000
Germany (Online Only):
90,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
1000
Multiple Of:
24000
Total
$177.00
USD
Quantity
Unit Price
1,000+
$0.177