text.skipToContent text.skipToNavigation

Manufacturer Part #

U.FL-2LPHF6-066N1-A-70

U.FL Series 8 GHz 50 Ohm Plug to Plug Coaxial Cable Assembly

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric U.FL-2LPHF6-066N1-A-70 - Technical Attributes
Attributes Table
Connector Type: RF
Length: 70mm
Shielding: Yes
Color: Grey
No of Positions: 1
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 500MΩ
Contact Resistance: 20mΩ
Wire Gauge: AWG 32
Dielectric Withstanding Voltage: 200V
Frequency Range: 8GHz
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$89.00
USD
Quantity
Unit Price
100
$0.89
300
$0.87
500
$0.86
2,000
$0.835
3,000+
$0.815
Product Variant Information section