Manufacturer Part #
DF40HC(4.0)-40DS-0.4V(70)
DF40 Series 40 Position Double Row 0.4 mm Pitch SMT Receptacle Connector
Product Specification Section
Hirose Electric DF40HC(4.0)-40DS-0.4V(70) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF40HC(4.0)-40DS-0.4V(70) - Technical Attributes
Attributes Table
Connector Type: | Receptacle |
Style/Orientation: | Vertical |
No of Positions: | 40 |
Pitch: | 0.4 mm |
No of Rows: | 2 |
Color: | Black |
Termination: | Solder |
Operating Temp Range: | -35°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.60
2,000
$0.59
3,000+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount