text.skipToContent text.skipToNavigation

Manufacturer Part #

DF40HC(4.0)-40DS-0.4V(70)

DF40 Series 40 Position Double Row 0.4 mm Pitch SMT Receptacle Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code:
Product Specification Section
Hirose Electric DF40HC(4.0)-40DS-0.4V(70) - Technical Attributes
Attributes Table
Connector Type: Receptacle
Style/Orientation: Vertical
No of Positions: 40
Pitch: 0.4 mm
No of Rows: 2
Color: Black
Termination: Solder
Operating Temp Range: -35°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$465.00
USD
Quantity
Unit Price
1,000
$0.465
2,000
$0.455
4,000
$0.45
5,000+
$0.44