Manufacturer Part #
BM25-4S/2-V(53)
6 (4 + 2 Power) Position Connector Socket, Center Strip Contacts Surface Mount G
Product Specification Section
Hirose Electric BM25-4S/2-V(53) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric BM25-4S/2-V(53) - Technical Attributes
Attributes Table
Connector Type: | Receptacle |
Style/Orientation: | Straight |
No of Positions: | 6 |
No of Rows: | 2 |
Material Finish: | Gold |
Color: | Black |
Termination: | Solder |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.655
2,000+
$0.64
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount