text.skipToContent text.skipToNavigation

Manufacturer Part #

BM25-4S/2-V(53)

6 (4 + 2 Power) Position Connector Socket, Center Strip Contacts Surface Mount G

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code:
Product Specification Section
Hirose Electric BM25-4S/2-V(53) - Technical Attributes
Attributes Table
Connector Type: Receptacle
Style/Orientation: Straight
No of Positions: 6
No of Rows: 2
Material Finish: Gold
Color: Black
Termination: Solder
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1000
Total
$0.72
USD
Quantity
Unit Price
1
$0.72
10
$0.68
40
$0.655
150
$0.63
500+
$0.60