text.skipToContent text.skipToNavigation

Manufacturer Part #

FX23L-60P-0.5SV8

FX23L Series 60 Position Dual Row 0.5 mm Pitch SMT Vertical Header Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FX23L-60P-0.5SV8 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Vertical
No of Positions: 64
No of Rows: 2
Pitch: 0.5
Termination: Solder
Contact Plating: Gold
Contact Resistance: 70mΩ
Current Rating: 3A
Operating Temp Range: -55°C to +105°C
Voltage Rating: 200V
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1152
Multiple Of:
72
Total
$2,177.28
USD
Quantity
Unit Price
72
$1.97
144
$1.95
288
$1.93
1,080+
$1.89
Product Variant Information section