text.skipToContent text.skipToNavigation

Manufacturer Part #

5650933-5

2.54 mm 64 Position Plug Vertical Through Hole Eurocard Type R Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 5650933-5 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Plug
No of Positions: 64
No of Rows: 3
Pitch: 2.54 mm
Termination: Solder
Material: Liquid Crystal Polymer
Contact Plating: Tin
Operating Temp Range: -55°C to +125°C
Color: Grey
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
600
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,596.00
USD
Quantity
Unit Price
150
$2.71
300
$2.69
450
$2.67
600
$2.66
750+
$2.63