Manufacturer Part #
5650933-5
2.54 mm 64 Position Plug Vertical Through Hole Eurocard Type R Connector
Product Specification Section
TE Connectivity 5650933-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5650933-5 - Technical Attributes
Attributes Table
Type: | Board to Board (Card Edge) |
Style/Orientation: | Plug |
No of Positions: | 64 |
No of Rows: | 3 |
Pitch: | 2.54 mm |
Termination: | Solder |
Material: | Liquid Crystal Polymer |
Contact Plating: | Tin |
Operating Temp Range: | -55°C to +125°C |
Color: | Grey |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
150
$2.71
300
$2.69
450
$2.67
600
$2.66
750+
$2.63
Product Variant Information section
Available Packaging
Package Qty:
600 per Box
Mounting Method:
Through Hole