Manufacturer Part #
5650461-4
Type R 96 Position 2.54mm Receptacle Right Angle Through Hole Eurocard Connector
Product Specification Section
TE Connectivity 5650461-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5650461-4 - Technical Attributes
Attributes Table
Type: | Board to Board (Card Edge) |
Style/Orientation: | Right Angle Socket/Receptacle |
No of Positions: | 96 |
No of Rows: | 3 |
Pitch: | 2.54 mm |
Termination: | Solder |
Material: | Liquid Crystal Polymer |
Contact Plating: | Gold |
Current Rating: | 1.5A |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 250V |
Color: | Grey |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
560+
$4.03
Product Variant Information section
Available Packaging
Package Qty:
560 per Box
Mounting Method:
Through Hole