Manufacturer Part #
5650461-4
Type R 96 Position 2.54mm Receptacle Right Angle Through Hole Eurocard Connector
Product Specification Section
TE Connectivity 5650461-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5650461-4 - Technical Attributes
Attributes Table
Type: | Board to Board (Card Edge) |
Style/Orientation: | Right Angle Socket/Receptacle |
No of Positions: | 96 |
No of Rows: | 3 |
Pitch: | 2.54 mm |
Termination: | Solder |
Material: | Liquid Crystal Polymer |
Contact Plating: | Gold |
Current Rating: | 1.5A |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 250V |
Color: | Grey |
Mounting Method: | Through Hole |
Features & Applications
The 5650461-4 is a 96 position right angle eurocard type receptacle connector having termination post length of (mm [in]) = 2.79 [0.110] .
Features:
- PCB Mounting Orientation = Right Angle
- PCB Mount Retention = Without
- Post Type = Solder Post
- Solder Tail Contact Plating = Tin
- Contact Base Material = Copper Alloy
- Contact Plating, Mating Area, Material = DIN 41612 Class 2
- Connector Style = Receptacle
- Mating Alignment = Without
- Housing Material = Polymer
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
View the complete 56504x series of Receptacle Connectors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$4.36
15
$4.26
40
$4.20
100
$4.15
250+
$4.03
Product Variant Information section
Available Packaging
Package Qty:
140 per
Mounting Method:
Through Hole