text.skipToContent text.skipToNavigation

Manufacturer Part #

5536507-2

48 Signal Position 2 mm Receptacle Right Angle Through Hole Futurebus+ Connector

Product Specification Section
TE Connectivity 5536507-2 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 48
Pitch: 2 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
480
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,203.20
USD
Quantity
Web Price
24
$5.04
72
$4.88
96
$4.84
240
$4.72
360+
$4.59