Manufacturer Part #
5536507-2
48 Signal Position 2 mm Receptacle Right Angle Through Hole Futurebus+ Connector
Product Specification Section
TE Connectivity 5536507-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5536507-2 - Technical Attributes
Attributes Table
Type: | Board to Board (Backplane) |
Style/Orientation: | Right Angle Socket/Receptacle |
No of Positions: | 48 |
Pitch: | 2 mm |
Termination: | Solder |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
480+
$4.59
Product Variant Information section
Available Packaging
Package Qty:
480 per Tube
Mounting Method:
Through Hole