Manufacturer Part #
5536507-1
24 Position 4 Row Receptacle Assembly w/ Positioning Pegs
Product Specification Section
TE Connectivity 5536507-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5536507-1 - Technical Attributes
Attributes Table
Type: | Board to Board (Backplane) |
Style/Orientation: | Right Angle Socket/Receptacle |
No of Positions: | 24 |
No of Rows: | 4 |
Pitch: | 2 mm |
Termination: | Solder |
Material: | Liquid Crystal Polymer |
Contact Plating: | Gold |
Current Rating: | 3A |
Operating Temp Range: | -55°C to +125°C |
Color: | Natural |
Mounting Method: | Through Hole |
Features & Applications
The 5536507-1 is a 24 signal position plug through hole futurebus+ connector.
Features:
- Product Type = Connector
- Connector Type = Header
- PCB Mounting Orientation = Vertical
- Post Type = Solder Post
- Termination Post Length (mm [in]) = 4.25 [0.167]
- Voltage Rating (VAC) = 30
- Contact Type = Pin
- Contact Base Material = Phosphor Bronze
- Contact Plating, Mating Area, Material = Gold (30)
- Connector Style = Plug
- Housing Material = Liquid Crystal Polymer (LCP)
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
48+
$2.31
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Mounting Method:
Through Hole