5536507-1 in Tube by TE Connectivity | Rack and Panel Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

5536507-1

24 Position 4 Row Receptacle Assembly w/ Positioning Pegs

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2049
Product Specification Section
TE Connectivity 5536507-1 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 24
No of Rows: 4
Pitch: 2 mm
Termination: Solder
Material: Liquid Crystal Polymer
Contact Plating: Gold
Current Rating: 3A
Operating Temp Range: -55°C to +125°C
Color: Natural
Mounting Method: Through Hole
Features & Applications
The 5536507-1 is a 24 signal position plug through hole futurebus+ connector.

Features:

  • Product Type = Connector
  • Connector Type = Header
  • PCB Mounting Orientation = Vertical
  • Post Type = Solder Post
  • Termination Post Length (mm [in]) = 4.25 [0.167]
  • Voltage Rating (VAC) = 30
  • Contact Type = Pin
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Gold (30)
  • Connector Style = Plug
  • Housing Material = Liquid Crystal Polymer (LCP)
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

 
Read More...
Pricing Section
Global Stock:
1,920
USA:
1,920
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
48
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.88
USD
Quantity
Unit Price
48
$2.31
144
$2.28
192
$2.27
480
$2.24
720+
$2.22
Product Variant Information section