Manufacturer Part #
5535089-5
Type C 96 Position 2.54 mm Receptacle Through Hole Eurocard Connector
Product Specification Section
TE Connectivity 5535089-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5535089-5 - Technical Attributes
Attributes Table
Type: | Board to Board (Card Edge) |
Style/Orientation: | Receptacle |
No of Positions: | 96 |
No of Rows: | 3 |
Pitch: | 2.54 mm |
Termination: | Solder |
Material: | Liquid Crystal Polymer |
Contact Plating: | Tin |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Through Hole |
Features & Applications
The 5535089-5 is a 96 position through hole eurocard type C receptacle connector.
Features:
- Connector Type = Connector Assembly
- PCB Mount Retention = Without
- PCB Mounting Orientation = Vertical
- Type = Type C
- Contact Type = Socket
- Contact Base Material = Copper Alloy
- Contact Plating, Mating Area, Material = DIN 41612 Class 2
- Connector Style = Receptacle
- Housing Material = Polymer
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
150
$2.71
300
$2.68
450
$2.67
600
$2.66
750+
$2.63
Product Variant Information section
Available Packaging
Package Qty:
600 per Box
Mounting Method:
Through Hole