text.skipToContent text.skipToNavigation

Manufacturer Part #

5535089-5

Type C 96 Position 2.54 mm Receptacle Through Hole Eurocard Connector

Product Specification Section
TE Connectivity 5535089-5 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 96
No of Rows: 3
Pitch: 2.54 mm
Termination: Solder
Material: Liquid Crystal Polymer
Contact Plating: Tin
Operating Temp Range: -55°C to +125°C
Mounting Method: Through Hole
Features & Applications

The 5535089-5 is a 96 position  through hole eurocard type C receptacle connector.

Features:

  • Connector Type = Connector Assembly
  • PCB Mount Retention = Without
  • PCB Mounting Orientation = Vertical
  • Type = Type C
  • Contact Type = Socket
  • Contact Base Material = Copper Alloy
  • Contact Plating, Mating Area, Material = DIN 41612 Class 2
  • Connector Style = Receptacle
  • Housing Material = Polymer
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$55.50
USD
Quantity
Unit Price
30
$1.85
90
$1.82
150
$1.81
600
$1.78
900+
$1.75