text.skipToContent text.skipToNavigation

Manufacturer Part #

5535043-4

Type C 96 Position 2.54 mm Receptacle Through Hole Eurocard Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 5535043-4 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 96
No of Rows: 3
Pitch: 2.54 mm
Termination: Solder
Material: Polyester
Contact Plating: Tin
Operating Temp Range: -55°C to +125°C
Color: Grey
Mounting Method: Through Hole
Features & Applications

The 5535043-4 is a 96 position through hole eurocard type C receptacle connector

Features:

  • Connector Type = Connector Assembly
  • PCB Mount Retention = Without
  • PCB Mounting Orientation = Vertical Solder Tail Contact Plating = Tin
  • Type = Type C
  • Contact Type = Socket
  • Contact Base Material = Copper Alloy
  • Contact Plating, Mating Area, Material = DIN 41612 Class 2
  • Connector Style = Receptacle
  • Housing Material = Polymer
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

View the complete series of 55350x Receptacle Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
600
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,764.00
USD
Quantity
Unit Price
1
$3.17
20
$3.10
50
$3.07
125
$3.03
300+
$2.94