Manufacturer Part #
5535043-4
Type C 96 Position 2.54 mm Receptacle Through Hole Eurocard Connector
Product Specification Section
TE Connectivity 5535043-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5535043-4 - Technical Attributes
Attributes Table
Type: | Board to Board (Card Edge) |
Style/Orientation: | Receptacle |
No of Positions: | 96 |
No of Rows: | 3 |
Pitch: | 2.54 mm |
Termination: | Solder |
Material: | Polyester |
Contact Plating: | Tin |
Operating Temp Range: | -55°C to +125°C |
Color: | Grey |
Mounting Method: | Through Hole |
Features & Applications
The 5535043-4 is a 96 position through hole eurocard type C receptacle connector
Features:
- Connector Type = Connector Assembly
- PCB Mount Retention = Without
- PCB Mounting Orientation = Vertical Solder Tail Contact Plating = Tin
- Type = Type C
- Contact Type = Socket
- Contact Base Material = Copper Alloy
- Contact Plating, Mating Area, Material = DIN 41612 Class 2
- Connector Style = Receptacle
- Housing Material = Polymer
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
View the complete series of 55350x Receptacle Connectors
Pricing Section
Global Stock:
2,506
USA:
2,506
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$3.17
20
$3.10
50
$3.07
125
$3.03
300+
$2.94
Product Variant Information section
Available Packaging
Package Qty:
30 per Tray
Mounting Method:
Through Hole