Manufacturer Part #
5530843-3
36 Position 2.54 mm Receptacle Standard Edge II Card Edge & Power Connector
Product Specification Section
TE Connectivity 5530843-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5530843-3 - Technical Attributes
Attributes Table
Type: | Board to Board (Card Edge) |
Style/Orientation: | Receptacle |
No of Positions: | 36 |
No of Rows: | 2 |
Pitch: | 2.54 mm |
Termination: | Solder Pins/Tails |
Material: | Polyester |
Contact Plating: | Gold |
Current Rating: | 3A |
Operating Temp Range: | -55°C to +85°C |
Voltage Rating: | 400V |
Color: | Black |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
540+
$1.73
Product Variant Information section
Available Packaging
Package Qty:
540 per Box
Mounting Method:
Through Hole