5530843-3 in Box by TE Connectivity | Rack and Panel Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

5530843-3

36 Position 2.54 mm Receptacle Standard Edge II Card Edge & Power Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
TE Connectivity 5530843-3 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 36
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Material: Polyester
Contact Plating: Gold
Current Rating: 3A
Operating Temp Range: -55°C to +85°C
Voltage Rating: 400V
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.85
USD
Quantity
Unit Price
1
$1.85
30
$1.82
100
$1.79
200
$1.78
500+
$1.73
Product Variant Information section