text.skipToContent text.skipToNavigation

Manufacturer Part #

5188835-1

154 (110 + 44 Ground) Position Header Male Pin Connector 0.079" (2 mm)

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2442
Product Specification Section
TE Connectivity 5188835-1 - Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Vertical Header/Plug
No of Positions: 154
No of Rows: 7
Pitch: 2 mm
Termination: Solder
Contact Plating: Nickel
Current Rating: 1.5A
Operating Temp Range: -55°C to +125°C
Color: Grey
Mounting Method: PCB Mount
Pricing Section
Global Stock:
132
Germany (Online Only):
132
On Order:
0
Factory Stock:Factory Stock:
165
Factory Lead Time:
8 Weeks
Minimum Order:
11
Multiple Of:
11
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$60.06
USD
Quantity
Unit Price
11
$5.46
33
$5.42
55
$5.40
220
$5.34
330+
$5.30