Manufacturer Part #
5100147-1
Type A 110 Position 2 mm Receptacle Right Angle Hard Metric PCB Mount Connector
Product Specification Section
TE Connectivity 5100147-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5100147-1 - Technical Attributes
Attributes Table
Type: | Board to Board |
Style/Orientation: | Right Angle Socket/Receptacle |
No of Positions: | 110 |
No of Rows: | 5 |
Pitch: | 2 mm |
Termination: | Solder |
Material: | Polyester |
Contact Plating: | Gold |
Current Rating: | 1.5A |
Operating Temp Range: | -55°C to +125°C |
Voltage Rating: | 500V |
Color: | Grey |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,482
USA:
2,482
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$7.80
5
$7.70
25
$7.60
50
$7.56
150+
$7.43
Product Variant Information section
Available Packaging
Package Qty:
11 per Tube
Mounting Method:
Through Hole