text.skipToContent text.skipToNavigation

Manufacturer Part #

5100147-1

Type A 110 Position 2 mm Receptacle Right Angle Hard Metric PCB Mount Connector

Product Specification Section
TE Connectivity 5100147-1 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 110
No of Rows: 5
Pitch: 2 mm
Termination: Solder
Material: Polyester
Contact Plating: Gold
Current Rating: 1.5A
Operating Temp Range: -55°C to +125°C
Voltage Rating: 500V
Color: Grey
Mounting Method: Through Hole
Features & Applications

The 5100147-1 is a 110 position right angle hard metric PCB mount receptacle connector.

Features:

  • Connector
  • Connector Assembly
  • Connector Style = Receptacle
  • Type = Type A
  • Interface Type = 2 mm HM

 

 

Pricing Section
Global Stock:
121
Germany (Online Only):
121
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
11
Multiple Of:
11
Total
$68.97
USD
Quantity
Unit Price
11
$6.27
33
$6.22
55
$6.19
165
$6.14
275+
$6.09