text.skipToContent text.skipToNavigation

Manufacturer Part #

5-100525-6

Coding Key Plug Cadmium Yellow Connector Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
TE Connectivity 5-100525-6 - Technical Attributes
Attributes Table
Style/Orientation: Plug
Features & Applications

The 5-100525-6 is a coding key accessory sets with combinations of matching colors and complementary numbering Used in Type A, D, L and M male and female connectors and shrouds.

Male and female keys are polarized for male and female housing multi-purpose centers; unambiguous keying is by combination of color and code numbered posts. Keys are inserted from the mating faces of male and female housings, retained by foot clips snap-fitting into housing slots. Removal from the front is possible whenever required.

Features:

  • Product Type = Accessory
  • Accessory Type = Coding Key
  • Gender = Plug
  • Color = Cadmium Yellow
  • Used For = PCB Mount Connectors
  • Type = Type A, Type D, Type L, Type M
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
8000
Total
$1,830.00
USD
Quantity
Unit Price
8,000+
$0.305
Product Variant Information section