text.skipToContent text.skipToNavigation

Manufacturer Part #

306-028-521-168

306 Series 28 Contact Single Row 3.96 mm Through Hole Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 306-028-521-168 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Receptacle
No of Positions: 28
Pitch: 3.96 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$375.50
USD
Quantity
Unit Price
25
$15.02
50
$14.93
75
$14.88
100
$14.84
125+
$14.72
Product Variant Information section