Manufacturer Part #
306-028-521-168
306 Series 28 Contact Single Row 3.96 mm Through Hole Card Edge Connector
Product Specification Section
EDAC 306-028-521-168 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 306-028-521-168 - Technical Attributes
Attributes Table
Type: | Board to Board (Backplane) |
Style/Orientation: | Receptacle |
No of Positions: | 28 |
Pitch: | 3.96 mm |
Termination: | Solder Pins/Tails |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
25
$15.02
50
$14.93
75
$14.88
100
$14.84
125+
$14.72
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Through Hole