Manufacturer Part #
305-020-520-202
305 Series 20 Position 2 Row 3.96 mm Pitch Female Dual Edge Connector
Product Specification Section
EDAC 305-020-520-202 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 305-020-520-202 - Technical Attributes
Attributes Table
Style/Orientation: | Receptacle |
No of Positions: | 20 |
No of Rows: | 2 |
Pitch: | 3.96 mm |
Termination: | Solder |
Material: | Copper |
Contact Plating: | Gold |
Contact Resistance: | 10mΩ |
Current Rating: | 5A |
Operating Temp Range: | -40°C to +105°C |
Color: | Green |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
25
$4.59
75
$4.52
100
$4.50
250
$4.44
375+
$4.38
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Through Hole