text.skipToContent text.skipToNavigation

Manufacturer Part #

305-020-520-202

305 Series 20 Position 2 Row 3.96 mm Pitch Female Dual Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 305-020-520-202 - Technical Attributes
Attributes Table
Style/Orientation: Receptacle
No of Positions: 20
No of Rows: 2
Pitch: 3.96 mm
Termination: Solder
Material: Copper
Contact Plating: Gold
Contact Resistance: 10mΩ
Current Rating: 5A
Operating Temp Range: -40°C to +105°C
Color: Green
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.75
USD
Quantity
Unit Price
25
$4.59
75
$4.52
100
$4.50
250
$4.44
375+
$4.38
Product Variant Information section