text.skipToContent text.skipToNavigation

Manufacturer Part #

2013978-1

HDMI C TYPE REC ASSY DIP-SMT TYPE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2142
Product Specification Section
TE Connectivity 2013978-1 - Technical Attributes
Attributes Table
Type: DisplayPort, Mini
Termination: Solder
Shielding: No
Contact Plating: Gold
Mounting Style: Horizontal
Mounting Method: Surface Mount
Pricing Section
Global Stock:
157
Germany (Online Only):
157
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.87
USD
Quantity
Unit Price
1
$2.87
10
$2.61
40
$2.45
125
$2.32
400+
$2.19