text.skipToContent text.skipToNavigation

Manufacturer Part #

2013978-1

HDMI C TYPE REC ASSY DIP-SMT TYPE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2013978-1 - Technical Attributes
Attributes Table
Type: DisplayPort, Mini
Termination: Solder
Shielding: No
Contact Plating: Gold
Mounting Style: Horizontal
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
12000
Multiple Of:
12000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18,600.00
USD
Quantity
Unit Price
4,000+
$1.55