text.skipToContent text.skipToNavigation

Manufacturer Part #

SJ1-3533NS

SJ1 Series 3.5 mm Through Hole Audio Jack with Shielding

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code:
Product Specification Section
Same Sky - CUI Devices SJ1-3533NS - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Stereo
Gender: Female
No of Positions: 3
Shielding: Yes
Rated Voltage: 12V
Rated Current: 1A
Contact Material: Brass
Color: Silver
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Withstand Voltage: 500VAC
Termination: Solder
Operating Temp Range: -25°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,380.00
USD
Quantity
Web Price
100
$0.97
300
$0.93
500
$0.915
1,500
$0.88
2,500+
$0.845