text.skipToContent text.skipToNavigation

Manufacturer Part #

SJ1-3533NS

SJ1 Series 3.5 mm Through Hole Audio Jack with Shielding

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code: 2405
Product Specification Section
Same Sky - CUI Devices SJ1-3533NS - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Stereo
Gender: Female
No of Positions: 3
Shielding: Yes
Rated Voltage: 12V
Rated Current: 1A
Contact Material: Brass
Color: Silver
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Withstand Voltage: 500VAC
Termination: Solder
Operating Temp Range: -25°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,900
USA:
1,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.00
USD
Quantity
Unit Price
100
$0.87
300
$0.85
500
$0.84
1,000
$0.825
2,000+
$0.805