Manufacturer Part #
XRCGB27M120F3M00R0
XR Series 2 x 1.6 mm 27.12 MHz 6 pF Surface Mount Crystal Resonator
Product Specification Section
Murata XRCGB27M120F3M00R0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata XRCGB27M120F3M00R0 - Technical Attributes
Attributes Table
Operating Frequency: | 27.12MHz |
Load Capacitance: | 6pF |
Frequency Tolerance: | ±40% |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -10°C to +40°C |
No of Pins: | 4 |
Dimension: | L 2mm x W 1.6mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.112
6,000
$0.111
9,000
$0.11
12,000
$0.109
15,000+
$0.107
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount